Part Details for 2C20UR by Altech Corporation
Overview of 2C20UR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2C20UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4345
|
Newark | 2C20Ur, 20A, Mcb, C Char |Altech 2C20UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
2C20UR-ND
|
DigiKey | 2C20UR 20A MCB C CHAR 2 P 480Y/2 Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4000 | Buy Now |
DISTI #
845-2C20UR
|
Mouser Electronics | Circuit Breakers 20A,MCB C CHAR 2PL 480Y/277VAC, UL1077 RoHS: Compliant | 4 |
|
$28.8700 / $32.1900 | Buy Now |
DISTI #
70076700
|
RS | Supplementary Protector, Thermal, Handle, 20A, DIN,2 Pole, 480Y/277VAC, UR Series | Altech Corp 2C20UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8500 / $28.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 20A RoHS: Compliant | 9 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
|
Powell Electronics | 2C20UR, 20A, MCB, C CHAR Min Qty: 1 | 6 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 20A RoHS: Compliant | 9 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
10108734
|
TestEquity LLC | Altech 2C20UR Miniature Circuit Breaker, 20A, C Trip , 2 Pole, 277 VAC, 6/Pk, UR Series | 1 |
|
$34.6600 | Buy Now |
Part Details for 2C20UR
2C20UR CAD Models
2C20UR Part Data Attributes
|
2C20UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C20UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |