Part Details for 2C40UL by Altech Corporation
Overview of 2C40UL by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2C40UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4369
|
Newark | Mccb, 2P, 40A, 480Vac, Din Rail, Product Range:Ul Series, Current Rating:40A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Altech 2C40UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
1920-1488-ND
|
DigiKey | CIR BRKR THRM-MAG 40A LEVER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31 In Stock |
|
$50.9606 / $72.8000 | Buy Now |
DISTI #
845-2C40UL
|
Mouser Electronics | Circuit Breakers 40A, C CHAR, 2POLE 240VAC, UL489 RoHS: Compliant | 0 |
|
$50.9600 / $72.3400 | Order Now |
DISTI #
70076510
|
RS | Circuit Breaker, Thermal, 40A, DIN, 2 Pole, 240VAC, Ring Tongue, UL Series | Altech Corp 2C40UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 6 |
|
$58.8200 / $73.5300 | Buy Now |
|
Future Electronics | UL Series 2 Pole 40 A C-Trip Thermal Magnetic Miniature Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 9 Weeks Container: Box | 0Box |
|
$53.6100 / $56.2900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 40A RoHS: Compliant |
10 In Stock 4 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
82422619
|
Verical | 2C40UL Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 9 |
|
$65.0520 / $82.4720 | Buy Now |
|
Powell Electronics | 2C40UL, 40A, CIRCUIT BREAKER Min Qty: 1 | 5 |
|
$60.0700 | Buy Now |
|
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 40A RoHS: Compliant |
10 In Stock 4 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
10108749
|
TestEquity LLC | Altech 2C40UL Mini Molded Case Circuit Breaker, 2 Pole, C-Trip, 240 VAC, 40 A, UL Series | 0 |
|
$69.3000 | Buy Now |
Part Details for 2C40UL
2C40UL CAD Models
2C40UL Part Data Attributes
|
2C40UL
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C40UL
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 105.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |