Part Details for 2C4UR by Altech Corporation
Overview of 2C4UR by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2C4UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4367
|
Newark | 2C4Ur, 4A, Mcb, C Char |Altech 2C4UR Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8200 / $38.7500 | Buy Now |
DISTI #
2C4UR-ND
|
DigiKey | 2C4UR 4A MCB C CHAR 2 P 480Y/277 Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4000 | Buy Now |
DISTI #
845-2C4UR
|
Mouser Electronics | Circuit Breakers 4A,MCB C CHAR 2PL 480Y/277VAC, UL1077 RoHS: Compliant | 0 |
|
$29.3000 / $33.4500 | Order Now |
DISTI #
70076691
|
RS | Supplementary Protector, Thermal, 4.0A, DIN, 2 Pole, Ring Tongue, UR Series | Altech Corp 2C4UR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1200 / $36.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 4.0A RoHS: Compliant | 14 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
|
Powell Electronics | Circuit Breakers 4A,MCB C CHAR 2PL 480Y/277VAC, UL1077 Min Qty: 1 | 8 |
|
$30.0300 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL1077, CE - 480Y/277Vac - C Curve - 2P - 4.0A RoHS: Compliant | 14 Factory Stock |
|
$23.9600 / $31.7200 | Buy Now |
DISTI #
10110164
|
TestEquity LLC | Altech 2C4UR Miniature Circuit Breaker, 4.0A, C Trip , 2 Pole, 277 VAC, 6/Pk, UR Series | 0 |
|
$34.6600 | Buy Now |
Part Details for 2C4UR
2C4UR CAD Models
2C4UR Part Data Attributes:
|
2C4UR
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
2C4UR
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |