There are no models available for this part yet.
Overview of 2C60UL by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2C60UL by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK4385
|
Newark | 2C60Ul, 60A, Circuit Breaker |Altech 2C60UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now | |
DISTI #
2C60UL-ND
|
DigiKey | 2C60UL 60A CIRCUIT BREAKER C CHA Min Qty: 6 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.1600 | Buy Now | |
DISTI #
845-2C60UL
|
Mouser Electronics | Circuit Breakers 60A, C CHAR, 2POLE 240VAC, UL489 RoHS: Compliant | 0 |
|
$58.0000 / $64.4300 | Order Now | |
DISTI #
70076512
|
RS | Circuit Breaker, Thermal, 60A, DIN Rail, 2 Pole, 240VAC, Ring Tongue, UL Series | Altech Corp 2C60UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 4 |
|
$57.5400 / $71.9300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$48.0600 | Buy Now | ||
Onlinecomponents.com | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 60A RoHS: Compliant | 26 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now | ||
Powell Electronics | 2C60UL, 60A, CIRCUIT BREAKER Min Qty: 1 | 17 |
|
$60.0700 | Buy Now | ||
Master Electronics | Circuit Breaker, DIN Rail - UL489, CE - 240Vac - C Curve - 2P - 60A RoHS: Compliant | 26 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now | ||
DISTI #
10108757
|
TestEquity LLC | Altech 2C60UL Mini Molded Case Circuit Breaker, 2 Pole, C-Trip, 240 VAC, 60 A, UL Series | 0 |
|
$69.3000 | Buy Now |
CAD Models for 2C60UL by Altech Corporation
Part Data Attributes for 2C60UL by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Actuator Type
|
HANDLE
|
Body Breadth
|
35 mm
|
Body Height
|
68.4 mm
|
Body Length or Diameter
|
105.3 mm
|
Circuit Function
|
TRIP
|
Circuit Protection Type
|
THERMAL MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP20
|
Mounting Feature
|
DIN RAIL MOUNT
|
Number of Poles
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
60 A
|
Rated Voltage(AC)
|
240 V
|
Reference Standard
|
CE, CUL, UL
|
Surface Mount
|
NO
|
Terminal Shape
|
SNAP ON
|