Part Details for 2CCPA2A1B1A by Honeywell Sensing and Control
Overview of 2CCPA2A1B1A by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CCPA2A1B1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH8601
|
Newark | Grabwire Sw, Dpst-No/Dpst-Nc, 2.8A, 24V, Cable Span:500Ft, Contact Configuration:Dpst-No, Dpst-Nc, Contact Voltage Ac Max:120V, Contact Current Ac Max:6A, Contact Voltage Dc Max:24V, Contact Current Dc Max:2.8A Rohs Compliant: Yes |Honeywell 2CCPA2A1B1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$533.7500 / $936.4100 | Buy Now |
DISTI #
480-2CCPA2A1B1A-ND
|
DigiKey | CABLE PULL SWITCH 2NC 10A 240V Min Qty: 1 Lead time: 61 Weeks Container: Box | Temporarily Out of Stock |
|
$787.2100 | Buy Now |
DISTI #
785-2CCPA2A1B1A
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$775.8700 / $842.6400 | Order Now |
DISTI #
71990918
|
RS | 2CCP Series Cable Pull Safety Switch, 2NO/2NC direct acting contacts, Dual actu | Honeywell 2CCPA2A1B1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 0 |
|
$861.5200 / $936.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$423.6300 / $711.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$423.6300 / $711.7100 | Buy Now |