Part Details for 2CDD282101R0050 by ABB Low Voltage Products and Systems
Overview of 2CDD282101R0050 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDD282101R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD202/50
|
TME | Switch-disconnector, Poles: 2, for DIN rail mounting, 50A, 400VAC Min Qty: 1 | 0 |
|
$24.5800 / $28.0400 | RFQ |
DISTI #
3372640
|
Farnell | SD202/50 SWITCH DISCONNECTOR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$54.7506 | Buy Now |