Part Details for 2CDL040204R1640 by ABB Low Voltage Products and Systems
Overview of 2CDL040204R1640 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDL040204R1640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS4/40/16-DDA204T
|
TME | Busbar, 16mm2, Poles: 4, 690VAC, 690VDC, Inom: 80A, No.of mod: 40 Min Qty: 1 | 0 |
|
$90.8700 / $103.8500 | RFQ |