Part Details for 2CDS251001R1165 by ABB Low Voltage Products and Systems
Overview of 2CDS251001R1165 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS251001R1165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77362810
|
Verical | 2CDS251001R1165 Min Qty: 14 Package Multiple: 1 | Americas - 79 |
|
$5.1240 | Buy Now |
DISTI #
S201-B16
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 1, Charact: B, 6kA Min Qty: 1 | 79 |
|
$4.0700 / $4.6700 | Buy Now |