Part Details for 2CDS252001R0404 by ABB Low Voltage Products and Systems
Overview of 2CDS252001R0404 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS252001R0404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77370111
|
Verical | 2CDS252001R0404 Min Qty: 3 Package Multiple: 1 | Americas - 75 |
|
$26.6980 / $30.4640 | Buy Now |
DISTI #
S202-C40
|
TME | Circuit breaker, 230/400VAC, Inom: 40A, Poles: 2, Charact: C, 6kA Min Qty: 1 | 75 |
|
$21.3800 / $24.4000 | Buy Now |