Part Details for 2CDS252001R0517 by ABB Low Voltage Products and Systems
Overview of 2CDS252001R0517 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS252001R0517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77784361
|
Verical | 2CDS252001R0517 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$42.8696 | Buy Now |
DISTI #
S202-K25
|
TME | Circuit breaker, 230/400VAC, Inom: 25A, Poles: 2, Charact: K, 6kA Min Qty: 1 | 2 |
|
$28.8700 / $33.1400 | Buy Now |
DISTI #
3379298
|
Farnell | S202K25 DP MCB K25A 6KA RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$87.4968 | Buy Now |