Part Details for 2CDS252001R0984 by ABB Low Voltage Products and Systems
Overview of 2CDS252001R0984 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS252001R0984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364537
|
Verical | 2CDS252001R0984 Min Qty: 4 Package Multiple: 1 | Americas - 9 |
|
$23.6667 / $24.7424 | Buy Now |
DISTI #
S202-C0.5
|
TME | Circuit breaker, 230/400VAC, Inom: 0.5A, Poles: 2, Charact: C, 6kA Min Qty: 1 | 11 |
|
$15.9900 / $18.2400 | Buy Now |