Part Details for 2CDS253001R0024 by ABB Low Voltage Products and Systems
Overview of 2CDS253001R0024 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS253001R0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77368395
|
Verical | 2CDS253001R0024 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$37.9680 / $43.4000 | Buy Now |
DISTI #
S203-C2
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 3, Charact: C, 6kA Min Qty: 1 | 5 |
|
$30.4600 / $34.8100 | Buy Now |