Part Details for 2CDS271001R0044 by ABB Low Voltage Products and Systems
Overview of 2CDS271001R0044 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS271001R0044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77367737
|
Verical | 2CDS271001R0044 Min Qty: 6 Package Multiple: 1 | Americas - 67 |
|
$14.4627 / $14.9160 | Buy Now |
DISTI #
S201M-C4
|
TME | Circuit breaker, 230/400VAC, Inom: 4A, Poles: 1, Charact: C, 10kA Min Qty: 1 | 67 |
|
$9.9000 / $11.4200 | Buy Now |