Part Details for 2CDS273001R0164 by ABB Low Voltage Products and Systems
Overview of 2CDS273001R0164 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS273001R0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364636
|
Verical | 2CDS273001R0164 Min Qty: 2 Package Multiple: 1 | Americas - 14 |
|
$50.8340 / $57.6520 | Buy Now |
DISTI #
S203M-C16
|
TME | Circuit breaker, 400VAC, Inom: 16A, Poles: 3, Charact: C, 10kA, IP20 Min Qty: 1 | 38 |
|
$40.6600 / $46.1200 | Buy Now |