Part Details for 2CDS273001R0325 by ABB Low Voltage Products and Systems
Overview of 2CDS273001R0325 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS273001R0325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77364168
|
Verical | 2CDS273001R0325 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$49.2520 / $55.5240 | Buy Now |
DISTI #
S203M-B32
|
TME | Circuit breaker, 400VAC, Inom: 32A, Poles: 3, Charact: B, 10kA, IP20 Min Qty: 1 | 2 |
|
$39.5100 / $44.5400 | Buy Now |