2CDS274001R0164
Description: Thermal Magnetic Circuit Breaker,

Overview of 2CDS274001R0164 by ABB Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 2CDS274001R0164 by ABB Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2CDS274001R0164 by ABB Semiconductors

2CDS274001R0164
ABB Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ABB LTD
Reach Compliance Code
compliant
Actuator Type
TOGGLE
Body Breadth
70 mm
Body Height
69 mm
Body Length or Diameter
88 mm
Circuit Function
TRIP
Circuit Protection Type
THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics
IP20; IP40
Mounting Feature
DIN RAIL
Number of Poles
4
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Physical Dimension
88mm x 70mm x 69mm
Rated Breaking Capacity
6000 A
Rated Current
16 A
Rated Voltage(AC)
480 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; EN; IEC; UL
Surface Mount
NO
Terminal Shape
SCREW AND SNAP ON
Want to compare parts?
  1. 2CDS274001R0164
    ABB Semiconductors
    Thermal Magnetic Circuit Breaker,
    VS

Related Parts for 2CDS274001R0164

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2CDS274001R0164 by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2CDS274001R0164 by ABB Semiconductors

Select Manufacturer
Which Manufacturer of 2CDS274001R0164 would you like to use for your alert(s)?
  • Please alert me when 2CDS274001R0164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2CDS274001R0164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2CDS274001R0164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2CDS274001R0164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2CDS274001R0164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2CDS274001R0164 by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: