Part Details for 2CDS381103R0258 by ABB Low Voltage Products and Systems
Overview of 2CDS381103R0258 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS381103R0258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S301P-Z1.6NA
|
TME | Circuit breaker, 240VAC, Inom: 1.6A, Poles: 1+N, Charact: Z, 25kA Min Qty: 1 | 0 |
|
$67.2600 / $77.6000 | RFQ |