Part Details for 2CDS381103R0317 by ABB Low Voltage Products and Systems
Overview of 2CDS381103R0317 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS381103R0317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S301P-K3NA
|
TME | Circuit breaker, 240VAC, Inom: 3A, Poles: 1+N, Charact: K, 25kA, IP20 Min Qty: 1 | 0 |
|
$68.1200 / $78.6000 | RFQ |