Part Details for 2CDS381103R0577 by ABB Low Voltage Products and Systems
Overview of 2CDS381103R0577 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS381103R0577
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S301P-K50NA
|
TME | Circuit breaker, 240VAC, Inom: 50A, Poles: 1+N, Charact: K, 15kA Min Qty: 1 | 0 |
|
$82.8600 / $95.6100 | RFQ |