Part Details for 2CDS381103R0634 by ABB Low Voltage Products and Systems
Overview of 2CDS381103R0634 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS381103R0634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S301P-C63NA
|
TME | Circuit breaker, 240VAC, Inom: 63A, Poles: 1+N, Charact: C, 15kA Min Qty: 1 | 0 |
|
$81.0600 / $93.5300 | RFQ |