There are no models available for this part yet.
Overview of 2CDS383103R0117 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2CDS383103R0117 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S303P-K0.3NA
|
TME | Circuit breaker, 415VAC, Inom: 0.3A, Poles: 3+N, Charact: K, 25kA Min Qty: 1 | 0 |
|
$157.3300 / $181.5400 | RFQ |