Part Details for 2CDS384001R0251 by ABB Low Voltage Products and Systems
Overview of 2CDS384001R0251 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CDS384001R0251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S304P-D25
|
TME | Circuit breaker, 415VAC, Inom: 25A, Poles: 4, Charact: D, 25kA, IP20 Min Qty: 1 | 0 |
|
$185.9300 / $214.5400 | RFQ |