Part Details for 2CH-F-10 by Adam Technologies Inc
Overview of 2CH-F-10 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE1202ACCZ | Analog Devices | 2Ch Isolated Programable Binar | |
ADE1202ACCZ-RL | Analog Devices | 2Ch Isolated Programable Binar | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA |
Price & Stock for 2CH-F-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CH-F-10
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.2560 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.00mm RoHS: Compliant | 0 |
|
$0.2218 / $0.4646 | Buy Now |
Part Details for 2CH-F-10
2CH-F-10 CAD Models
2CH-F-10 Part Data Attributes
|
2CH-F-10
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2CH-F-10
Adam Technologies Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.15 inch | |
Body Depth | 0.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 2CH-F-10
This table gives cross-reference parts and alternative options found for 2CH-F-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CH-F-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WW079-F10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug | South Sea Terminal Co Ltd | 2CH-F-10 vs WW079-F10 |