Part Details for 2CH-H-02 by Adam Technologies Inc
Overview of 2CH-H-02 by Adam Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 2CH-H-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-2CH-H-02-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
6416 In Stock |
|
$0.0420 / $0.1100 | Buy Now |
DISTI #
737-2CH-H-02
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0313 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.00mm RoHS: Compliant | 0 |
|
$0.0263 / $0.0449 | Buy Now |
Part Details for 2CH-H-02
2CH-H-02 CAD Models
2CH-H-02 Part Data Attributes
|
2CH-H-02
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
2CH-H-02
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.228 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |