Part Details for 2CHD-C3-06-V0 by Adam Technologies Inc
Overview of 2CHD-C3-06-V0 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL8800-2CH-DEMO1Z | Renesas Electronics Corporation | Dual Channel DC/DC Digital Controller Demonstration Board |
Price & Stock for 2CHD-C3-06-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-2CHD-C3-06-V0
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.00MM, 6 POSITION RoHS: Compliant | 0 |
|
$0.0950 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1125 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.00mm - 6 Position RoHS: Compliant | 0 |
|
$0.0874 / $0.1613 | Buy Now |