Part Details for 2CL40CC by Mersen Electrical Power
Overview of 2CL40CC by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Price & Stock for 2CL40CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71872005
|
RS | Cable Fuse, 4/0 AWG, 200kA AC, 250VAC, Cable to Cable Termination | Mersen 2CL40CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$338.1900 / $375.7700 | RFQ |
Part Details for 2CL40CC
2CL40CC CAD Models
2CL40CC Part Data Attributes
|
2CL40CC
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
2CL40CC
Mersen Electrical Power
Electric Fuse, 250VAC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Circuit Protection Type | ELECTRIC FUSE | |
Manufacturer Series | 2CL | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |