Part Details for 2CMA100313R1000 by Amphenol Sine Systems
Overview of 2CMA100313R1000 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA100313R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5157
|
Newark | Conn, Main Socket, 3P4W, 20A, 250V, Blu, Current Rating:20A, Voltage Rating Vac:250V, Connector Mounting:Cable Mount, Electrical Connector Gender:Socket, Pin Configuration:3P4W, Connector Colour:Blue, Ip Rating:Ip67, Ip69 Rohs Compliant: Yes |Amphenol Sine/tuchel 2CMA100313R1000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.8900 / $127.4800 | Buy Now |
DISTI #
889-2CMA100313R1000-ND
|
DigiKey | 3P+E FEMALE INDUSTRIAL CONNECTOR Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$89.5392 / $111.1100 | Buy Now |
DISTI #
AME2CMA100313R1000
|
Heilind Electronics | TOUGHSAFE ABB420C9W INDUSTRIAL CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA100313R1000
|
Interstate Connecting Components | TOUGHSAFE ABB420C9W INDUSTRIAL CONNECTOR | 0 |
|
Buy Now |