Part Details for 2CMA166786R1000 by Amphenol Sine Systems
Overview of 2CMA166786R1000 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA166786R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6508
|
Newark | Conn, Mains Plug, 3P+E, 63A, 415V, Red |Amphenol Sine/tuchel 2CMA166786R1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1000 | Buy Now |
DISTI #
889-2CMA166786R1000-ND
|
DigiKey | 3P+E INDUSTRIAL PLUG. REPLACES P Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$65.6120 | Buy Now |
DISTI #
AME2CMA166786R1000
|
Heilind Electronics | TOUGHSAFE 363P6W INDUSTRIAL PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA166786R1000
|
Interstate Connecting Components | TOUGHSAFE 363P6W INDUSTRIAL PLUG | 0 |
|
Buy Now |