Part Details for 2CMA167030R1000 by Amphenol Corporation
Overview of 2CMA167030R1000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA167030R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CMA167030R1000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2CMA167030R1000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-2CMA167030R1000
|
Mouser Electronics | Heavy Duty Power Connectors 3P+N+E Panel Mounted Socket Outlet, Unified Flange, Angled. Replaces Part# 416RAU6W RoHS: Compliant | 4 |
|
$29.7000 / $40.1200 | Buy Now |
DISTI #
78936813
|
Verical | 2CMA167030R1000 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$44.4160 / $50.8766 | Buy Now |
DISTI #
2CMA167030R1000
|
TME | Connector: AC supply 3-phase, socket, female, 16A, 415VAC, IP67 Min Qty: 1 | 3 |
|
$33.0500 / $54.3000 | Buy Now |