Part Details for 2CMA167042R1000 by ABB Semiconductors
Overview of 2CMA167042R1000 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2CMA167042R1000
2CMA167042R1000 CAD Models
2CMA167042R1000 Part Data Attributes
|
2CMA167042R1000
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CMA167042R1000
ABB Semiconductors
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |