Part Details for 2CMA193108R1000 by ABB Low Voltage Products and Systems
Overview of 2CMA193108R1000 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA193108R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3232
|
Newark | Conn, Mains Socket, 16A, 250V, Blue, Current Rating:16A, Voltage Rating Vac:250V, Connector Mounting:Cable Mount, Electrical Connector Gender:Socket, Pin Configuration:3P+E, Connector Colour:Blue, Ip Rating:Ip44, Product Range:-, Rohs Compliant: Yes |Abb 2CMA193108R1000 (Alternate Part Number: 7392696931083 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$47.6800 / $63.8200 | Buy Now |