Part Details for 2CMA193132R1000 by Amphenol Corporation
Overview of 2CMA193132R1000 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA193132R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CMA193132R1000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2CMA193132R1000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-2CMA193132R1000
|
Mouser Electronics | Heavy Duty Power Connectors 3P+E Wall Mounted Socket Outlet. Replaces Part# 332RS9 RoHS: Compliant | 0 |
|
$34.0400 / $46.0100 | Order Now |
DISTI #
2CMA193132R1000
|
TME | Connector: AC supply 3-phase, socket, female, 32A, 250VAC, IP44 Min Qty: 1 | 20 |
|
$37.2400 / $61.1800 | Buy Now |