Part Details for 2CMA193146R1000 by Amphenol Corporation
Overview of 2CMA193146R1000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA193146R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CMA193146R1000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2CMA193146R1000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-2CMA193146R1000
|
Mouser Electronics | Heavy Duty Power Connectors 2P+E Panel Mounted Socket Outlet. Replaces Part# 216R6 RoHS: Compliant | 20 |
|
$11.0400 / $16.8200 | Buy Now |
DISTI #
78935810
|
Verical | 2CMA193146R1000 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$16.4765 / $21.2696 | Buy Now |
DISTI #
2CMA193146R1000
|
TME | Connector: AC supply 3-phase, socket, female, 16A, 250VAC, IP44 Min Qty: 1 | 18 |
|
$12.2800 / $20.1900 | Buy Now |