Part Details for 2CMA193235R1000 by Amphenol Sine Systems
Overview of 2CMA193235R1000 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA193235R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8451
|
Newark | Conn, Mains Skt, 3P+N+E, 16A, 415V/Red Rohs Compliant: Yes |Amphenol Sine/tuchel 2CMA193235R1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $20.7300 | Buy Now |
DISTI #
889-2CMA193235R1000-ND
|
DigiKey | 3P+N+E PANEL MOUNTED SOCKET OUTL Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$14.5614 / $20.2500 | Buy Now |
DISTI #
AME2CMA193235R1000
|
Heilind Electronics | EASYSAFE 416RAU6 PANEL MOUNTED SOCKET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AME2CMA193235R1000
|
Interstate Connecting Components | EASYSAFE 416RAU6 PANEL MOUNTED SOCKET | 0 |
|
Buy Now |