There are no models available for this part yet.
Overview of 2CMA193259R1000 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2CMA193259R1000 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-2CMA193259R1000-ND
|
DigiKey | 3P+N+E PANEL MOUNTED SOCKET OUTL Min Qty: 1 Lead time: 16 Weeks Container: Box |
20 In Stock |
|
$15.0450 / $20.9300 | Buy Now | |
DISTI #
AME2CMA193259R1000
|
Heilind Electronics | 432RU6 PANEL MOUNTED SOCKET | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AME2CMA193259R1000
|
Interstate Connecting Components | 432RU6 PANEL MOUNTED SOCKET | 0 |
|
Buy Now |
CAD Models for 2CMA193259R1000 by Amphenol Sine Systems
Part Data Attributes for 2CMA193259R1000 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|