Part Details for 2CMA193331R1000 by Amphenol Corporation
Overview of 2CMA193331R1000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CMA193331R1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2CMA193331R1000
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 2CMA193331R1000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-2CMA193331R1000
|
Mouser Electronics | Heavy Duty Power Connectors 3P+N+E Wall Mounted Inlet. Replaces Part# 432BS6 RoHS: Compliant | 20 |
|
$23.4400 / $31.6500 | Buy Now |
DISTI #
78936121
|
Verical | 2CMA193331R1000 Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$31.4058 / $40.5430 | Buy Now |
DISTI #
2CMA193331R1000
|
TME | Connector: AC supply 3-phase, socket, male, 32A, 415VAC, IEC 60309 Min Qty: 1 | 17 |
|
$26.3400 / $43.2700 | Buy Now |