Part Details for 2CP5-47 by Sensata Technologies
Overview of 2CP5-47 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-5-EVALZ | Analog Devices | Iso uPMU&Digi 24V_3.3V_CB |
Price & Stock for 2CP5-47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNS2CP5-47
|
Heilind Electronics | Americas - 187 in Stock |
|
Buy Now | ||
DISTI #
SNS2CP5-47
|
Interstate Connecting Components | 62 |
|
Buy Now |