Part Details for 2CP5-71-7-1 by Sensata Technologies
Overview of 2CP5-71-7-1 by Sensata Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-5-EVALZ | Analog Devices | Iso uPMU&Digi 24V_3.3V_CB |
Price & Stock for 2CP5-71-7-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-2CP5-71-7-1
|
Mouser Electronics | Industrial Pressure Sensors AC/R pressure sensor, brass, 1.8-15.2psia | 0 |
|
$50.8000 / $54.1900 | Order Now |
DISTI #
75412649
|
RS | AC/R pressure sensor, brass, 1.8-15.2psia, 2CP5 Series | Sensata - Pressure 2CP5-71-7-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3100 / $69.4400 | RFQ |
DISTI #
SNS2CP5-71-7-1
|
Heilind Electronics | ACR PRESSURE SENSOR, BRASS, 1. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.8000 / $101.6200 | Buy Now |
DISTI #
000000000006078073
|
Sager | Industrial Pressure Sensors AC/R pressure sensor, brass, 1.8-15.2psia Min Qty: 1 | 0 |
|
$50.8100 / $73.9100 | Buy Now |