There are no models available for this part yet.
Overview of 2CP5-71-7 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-5-EVALZ | Analog Devices | Iso uPMU&Digi 24V_3.3V_CB |
Price & Stock for 2CP5-71-7 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-2CP5-71-7-ND
|
DigiKey | Industrial Pressure Sensors Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$46.2500 / $54.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
450 Partner Stock |
|
$42.8000 / $50.4000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
450 Partner Stock |
|
$42.8000 / $50.4000 | Buy Now |