Part Details for 2CP5-78 by Sensata Technologies
Overview of 2CP5-78 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1032CP-5-EVALZ | Analog Devices | Iso uPMU&Digi 24V_3.3V_CB |
Price & Stock for 2CP5-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2CP5-78-ND
|
DigiKey | Electromechanical Sensors Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$50.1800 / $54.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$42.8000 / $50.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$42.8000 / $50.4000 | Buy Now |