Part Details for 2CSF202101R3900 by ABB Low Voltage Products and Systems
Overview of 2CSF202101R3900 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF202101R3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F202A-100/0.3
|
TME | RCD breaker, Inom: 100A, Ires: 300mA, Max surge current: 5000A Min Qty: 1 | 0 |
|
$114.7400 / $130.9400 | RFQ |