Part Details for 2CSF204001R4800 by ABB Low Voltage Products and Systems
Overview of 2CSF204001R4800 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF204001R4800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F204AC-80/0.5
|
TME | RCD breaker, Inom: 80A, Ires: 500mA, Max surge current: 5000A, IP20 Min Qty: 1 | 0 |
|
$95.4100 / $108.8800 | RFQ |