Part Details for 2CSF204101R3630 by ABB Low Voltage Products and Systems
Overview of 2CSF204101R3630 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF204101R3630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F204A-63/0.3
|
TME | RCD breaker, Inom: 63A, Ires: 300mA, Max surge current: 5000A, IP20 Min Qty: 1 | 5 |
|
$127.7400 / $145.7700 | Buy Now |