Part Details for 2CSF204568R3400 by ABB Low Voltage Products and Systems
Overview of 2CSF204568R3400 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSF204568R3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8378
|
Newark | Rccb, 4 Pole, 40A, 400Vac Rohs Compliant: Yes |Abb 2CSF204568R3400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$802.0300 / $1,008.4800 | Buy Now |