Part Details for 2CSG421150R1101 by ABB Low Voltage Products and Systems
Overview of 2CSG421150R1101 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSG421150R1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT6/400
|
TME | Current transformer, Iin: 400A, Iout: 5A, 0.5@max6VA, 50÷60Hz, CT6 Min Qty: 1 | 0 |
|
$83.5300 / $89.7100 | RFQ |