Part Details for 2CSR255080R1064 by ABB Low Voltage Products and Systems
Overview of 2CSR255080R1064 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CSR255080R1064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS201AC-C6/0.03
|
TME | RCBO breaker, Inom: 6A, Ires: 30mA, Poles: 1+N, 230VAC, IP20, DS200 Min Qty: 1 | 0 |
|
$69.7100 / $79.5500 | RFQ |