Part Details for 2CSR272140R1164 by ABB Semiconductors
Overview of 2CSR272140R1164 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2CSR272140R1164
2CSR272140R1164 CAD Models
2CSR272140R1164 Part Data Attributes
|
2CSR272140R1164
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2CSR272140R1164
ABB Semiconductors
Equipment Leakage Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Reach Compliance Code | compliant | |
Actuator Type | HANDLE | |
Body Breadth | 35 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Physical Dimension | 85mm x 35mm x 69mm | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | CE; EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SCREW AND SNAP ON |