Part Details for 2CT3000-W08300 by SPC Multicomp
Overview of 2CT3000-W08300 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CT3000-W08300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9753
|
Newark | Circular Conn, Rcpt, 8Pos, Panel, Product Range:Standard Size Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Pcb Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Multicomp Pro 2CT3000-W08300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$1.3800 | Buy Now |
DISTI #
31746956
|
Verical | 2CT3000-W08300 Min Qty: 37 Package Multiple: 1 | Americas - 54 |
|
$2.0006 / $2.0799 | Buy Now |
Part Details for 2CT3000-W08300
2CT3000-W08300 CAD Models
2CT3000-W08300 Part Data Attributes
|
2CT3000-W08300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2CT3000-W08300
SPC Multicomp
Circular Connector, 8 Contact(s), Glass Filled Polyamide, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 2CT3000-W08300
This table gives cross-reference parts and alternative options found for 2CT3000-W08300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CT3000-W08300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD-08PMMP-LC7001 | Circular Connector, | Amphenol Corporation | 2CT3000-W08300 vs BD-08PMMP-LC7001 |