Part Details for 2CT3033-W06300 by SPC Multicomp
Overview of 2CT3033-W06300 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2CT3033-W06300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9786
|
Newark | Circular Conn, Plug, 6Pos, Cable, Product Range:Standard Size Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Material:Copper Alloyrohs Compliant: Yes |Multicomp Pro 2CT3033-W06300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$6.9100 / $10.3000 | Buy Now |
Part Details for 2CT3033-W06300
2CT3033-W06300 CAD Models
2CT3033-W06300 Part Data Attributes
|
2CT3033-W06300
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2CT3033-W06300
SPC Multicomp
Circular Connector, 6 Contact(s), Glass Filled Polyamide/Polybutylene Terephthalate, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |