2CT3033-W10200H
SPC Multicomp
Description: Circular Connector, 10 Contact(s), Glass Filled Polyamide/Polybutylene Terephthalate, Male, Solder Terminal, Plug,

Overview of 2CT3033-W10200H by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2CT3033-W10200H by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 97Y9789
Newark Circular Conn, Plug, 10Pos, Cable, Product Range:Standard Size Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:10Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Contact Plating:Gold Rohs Compliant: Yes |Multicomp Pro 2CT3033-W10200H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 11
  • 1 $1.2200
  • 50 $1.2200
  • 100 $1.2200
  • 250 $1.2200
  • 500 $1.2200
$1.2200 Buy Now

CAD Models for 2CT3033-W10200H by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2CT3033-W10200H by SPC Multicomp

2CT3033-W10200H
SPC Multicomp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
WATERPROOF
Shell Material
GLASS FILLED NYLON/POLYBUTYLENE TEREPHTHALATE
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 2CT3033-W10200H
    SPC Multicomp
    Circular Connector, 10 Contact(s), Glass Filled Polyamide/Polybutylene Terephthalate, Male, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2CT3033-W10200H by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2CT3033-W10200H by SPC Multicomp

Select Manufacturer
Which Manufacturer of 2CT3033-W10200H would you like to use for your alert(s)?
  • Please alert me when 2CT3033-W10200H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2CT3033-W10200H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2CT3033-W10200H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2CT3033-W10200H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2CT3033-W10200H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2CT3033-W10200H by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: